Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4"
9071
9071

9071

DigiKey Part Number
36-9071-ND
Manufacturer
Manufacturer Product Number
9071
Description
BRD SPT SNAP LOCK ADHESIVE 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.598" (15.20mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 577
Factory Stock: 15 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1021,41800 Kč214,18 Kč
1 00012,80878 Kč12 808,78 Kč
2 50011,33892 Kč28 347,30 Kč
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč