



9081 | |
|---|---|
DigiKey Part Number | 36-9081-ND |
Manufacturer | |
Manufacturer Product Number | 9081 |
Description | BRD SPT SNAP LOCK ADHESIVE 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.650" (16.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 1 000 | 14,27864 Kč | 14 278,64 Kč |
| 2 500 | 12,38882 Kč | 30 972,05 Kč |
| 5 000 | 6,29940 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


