8423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8423
8423
8423

8423

DigiKey Part Number
36-8423-ND
Manufacturer
Manufacturer Product Number
8423
Description
HEX STANDOFF #6-32 ALUM 1 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.625" (41.28mm) 1 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.625" (41.28mm) 1 5/8"
Length - Overall
1.875" (47.63mm) 1 7/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 658
Factory Stock: 8 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1020,67100 Kč206,71 Kč
2518,52400 Kč463,10 Kč
10015,75170 Kč1 575,17 Kč
50013,13352 Kč6 566,76 Kč
1 00013,05100 Kč13 051,00 Kč
2 50011,99858 Kč29 996,45 Kč
5 00011,36704 Kč56 835,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč