



8421 | |
|---|---|
DigiKey Part Number | 36-8421-ND |
Manufacturer | |
Manufacturer Product Number | 8421 |
Description | HEX STANDOFF #6-32 ALUM 1 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.375" (34.93mm) 1 3/8" |
Part Status Active | Length - Overall 1.625" (41.28mm) 1 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 19,43700 Kč | 194,37 Kč |
| 25 | 17,41840 Kč | 435,46 Kč |
| 100 | 14,79910 Kč | 1 479,91 Kč |
| 500 | 12,33018 Kč | 6 165,09 Kč |
| 1 000 | 11,42673 Kč | 11 426,73 Kč |
| 2 500 | 10,35976 Kč | 25 899,40 Kč |
| 5 000 | 9,63941 Kč | 48 197,05 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |




