



8422 | |
|---|---|
DigiKey Part Number | 36-8422-ND |
Manufacturer | |
Manufacturer Product Number | 8422 |
Description | HEX STANDOFF #6-32 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.750" (44.45mm) 1 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4550-632-AL-7 | RAF Electronic Hardware | 130 | 1772-1533-ND | 28,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,77240 Kč | 469,31 Kč |
| 100 | 15,95430 Kč | 1 595,43 Kč |
| 500 | 13,29762 Kč | 6 648,81 Kč |
| 1 000 | 12,32499 Kč | 12 324,99 Kč |
| 2 500 | 11,17648 Kč | 27 941,20 Kč |
| 5 000 | 10,40107 Kč | 52 005,35 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




