
4550-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1533-ND |
Manufacturer | |
Manufacturer Product Number | 4550-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4550-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.750" (44.45mm) 1 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 23,60200 Kč | 118,01 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,21680 Kč | 505,42 Kč |
| 50 | 19,01580 Kč | 950,79 Kč |
| 100 | 17,93650 Kč | 1 793,65 Kč |
| 250 | 16,68752 Kč | 4 171,88 Kč |
| 500 | 15,85642 Kč | 7 928,21 Kč |
| 1 000 | 15,11289 Kč | 15 112,89 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

