Cable Clamp, U-Type Black, Silver Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8161

DigiKey Part Number
36-8161-ND
Manufacturer
Manufacturer Product Number
8161
Description
CBL CLAMP U-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Black, Silver Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, U-Type
Type Attributes
Half
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.218" (5.54mm)
Material Thickness
0.048" (1.22mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.500" (12.70mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1012,11600 Kč121,16 Kč
2510,85160 Kč271,29 Kč
1009,21180 Kč921,18 Kč
5007,66260 Kč3 831,30 Kč
1 0007,09501 Kč7 095,01 Kč
2 5006,50938 Kč16 273,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč