
8163 | |
|---|---|
DigiKey Part Number | 36-8163-ND |
Manufacturer | |
Manufacturer Product Number | 8163 |
Description | CBL CLAMP U-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Black, Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.048" (1.22mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.562" (14.27mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 100 | 10,72580 Kč | 1 072,58 Kč |
| 500 | 8,92624 Kč | 4 463,12 Kč |
| 1 000 | 8,26775 Kč | 8 267,75 Kč |
| 2 500 | 7,55928 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


