
8121 | |
|---|---|
DigiKey Part Number | 36-8121-ND |
Manufacturer | |
Manufacturer Product Number | 8121 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.406" (10.31mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,36820 Kč | 736,82 Kč |
| 500 | 6,12176 Kč | 3 060,88 Kč |
| 1 000 | 5,66526 Kč | 5 665,26 Kč |
| 2 500 | 5,12637 Kč | 12 815,92 Kč |
| 5 000 | 5,03956 Kč | 25 197,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





