
8122 | |
|---|---|
DigiKey Part Number | 36-8122-ND |
Manufacturer | |
Manufacturer Product Number | 8122 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.437" (11.10mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,92840 Kč | 223,21 Kč |
| 100 | 7,57400 Kč | 757,40 Kč |
| 500 | 6,29352 Kč | 3 146,76 Kč |
| 1 000 | 5,82464 Kč | 5 824,64 Kč |
| 2 500 | 5,27092 Kč | 13 177,30 Kč |
| 5 000 | 5,24950 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



