



780-B | |
|---|---|
DigiKey Part Number | 36-780-B-ND |
Manufacturer | |
Manufacturer Product Number | 780-B |
Description | BUMPER CYLIN 0.375" DIA BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | - | |
Form | Sheet | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 Kč | 4,12 Kč |
| 10 | 3,07400 Kč | 30,74 Kč |
| 25 | 2,74040 Kč | 68,51 Kč |
| 100 | 2,32150 Kč | 232,15 Kč |
| 500 | 1,91966 Kč | 959,83 Kč |
| 1 000 | 1,77272 Kč | 1 772,72 Kč |
| 2 500 | 1,59886 Kč | 3 997,15 Kč |
| 5 000 | 1,48135 Kč | 7 406,75 Kč |
| Unit Price without VAT: | 4,12000 Kč |
|---|---|
| Unit Price with VAT: | 4,98520 Kč |






