
7005 | |
|---|---|
DigiKey Part Number | 36-7005-ND |
Manufacturer | |
Manufacturer Product Number | 7005 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 4-40 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 124,30800 Kč | 1 243,08 Kč |
| 1 000 | 82,31237 Kč | 82 312,37 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |








