7793
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7793

DigiKey Part Number
36-7793-ND
Manufacturer
Manufacturer Product Number
7793
Description
TERM SCREW M4 4 PIN PCB RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7793 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Factory Stock: 101 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1010,52500 Kč105,25 Kč
2510,10400 Kč252,60 Kč
1 0006,14786 Kč6 147,86 Kč
2 5005,68350 Kč14 208,75 Kč
5 0005,26250 Kč26 312,50 Kč
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč