4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7765

DigiKey Part Number
36-7765-ND
Manufacturer
Manufacturer Product Number
7765
Description
TERM SCREW M4 4 PIN PCB RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Factory Stock: 18 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1010,47800 Kč104,78 Kč
259,38200 Kč234,55 Kč
1009,23910 Kč923,91 Kč
1 0006,12344 Kč6 123,44 Kč
2 5005,54179 Kč13 854,47 Kč
5 0005,14913 Kč25 745,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč