Round Standoff Threaded #6-32 Ceramic 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Ceramic 1.000" (25.40mm) 1"
7716
7716

7716

DigiKey Part Number
36-7716-ND
Manufacturer
Manufacturer Product Number
7716
Description
ROUND STANDOFF #6-32 CERAMIC 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10110,44900 Kč1 104,49 Kč
1 00066,14370 Kč66 143,70 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč