Round Standoff Threaded #6-32 Ceramic 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7662

DigiKey Part Number
36-7662-ND
Manufacturer
Manufacturer Product Number
7662
Description
RND STANDOFF #6-32 CERAMIC 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10105,83000 Kč1 058,30 Kč
1 00062,99400 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč