
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 100 Ohms | Size / Dimension 1.126" Dia x 10.500" L (28.60mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,38000 Kč | 904,38 Kč |
| 10 | 655,30600 Kč | 6 553,06 Kč |
| 25 | 588,01960 Kč | 14 700,49 Kč |
| 50 | 545,93120 Kč | 27 296,56 Kč |
| 100 | 510,18420 Kč | 51 018,42 Kč |
| 250 | 471,06492 Kč | 117 766,23 Kč |
| Unit Price without VAT: | 904,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,29980 Kč |












