



7720 | |
|---|---|
DigiKey Part Number | 36-7720-ND |
Manufacturer | |
Manufacturer Product Number | 7720 |
Description | RND STANDOFF 1/4"-20 CERAMIC 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Ceramic 4.000" (101.60mm) 4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 4.000" (101.60mm) 4" | |
Length - Overall | 4.000" (101.60mm) 4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 324,56600 Kč | 3 245,66 Kč |
| 25 | 292,44320 Kč | 7 311,08 Kč |
| 100 | 282,00310 Kč | 28 200,31 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |


