
7689-1 | |
|---|---|
DigiKey Part Number | 36-7689-1-ND |
Manufacturer | |
Manufacturer Product Number | 7689-1 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Keystone Electronics | Head Diameter 0.220" (5.59mm) |
Packaging Bulk | Head Height 0.070" (1.78mm) |
Part Status Active | Length - Below Head 0.236" (6.00mm) |
Type Machine Screw | Length - Overall 0.306" (7.77mm) |
Screw Head Type Binding Head | Material Brass |
Drive Type Combination | Plating Nickel |
Features Colored Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 Kč | 6,96 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 25 | 4,60480 Kč | 115,12 Kč |
| 100 | 3,89740 Kč | 389,74 Kč |
| 500 | 3,22870 Kč | 1 614,35 Kč |
| 1 000 | 2,98383 Kč | 2 983,83 Kč |
| 2 500 | 2,87806 Kč | 7 195,15 Kč |
| 5 000 | 2,49854 Kč | 12 492,70 Kč |
| Unit Price without VAT: | 6,96000 Kč |
|---|---|
| Unit Price with VAT: | 8,42160 Kč |





