
9191-3 | |
|---|---|
DigiKey Part Number | 36-9191-3-ND |
Manufacturer | |
Manufacturer Product Number | 9191-3 |
Description | MACH SCREW BINDING COMBO M3X0.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Features Colored Head |
Manufacturer Keystone Electronics | Thread Size M3x0.5 |
Packaging Bulk | Head Diameter 0.220" (5.59mm) |
Part Status Active | Head Height 0.070" (1.78mm) |
Type Machine Screw | Length - Below Head 0.236" (6.00mm) |
Screw Head Type Binding Head | Length - Overall 0.306" (7.77mm) |
Drive Type Combination | Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 Kč | 7,20 Kč |
| 10 | 5,42000 Kč | 54,20 Kč |
| 25 | 4,84480 Kč | 121,12 Kč |
| 100 | 4,10120 Kč | 410,12 Kč |
| 500 | 3,39754 Kč | 1 698,77 Kč |
| 1 000 | 3,13996 Kč | 3 139,96 Kč |
| 2 500 | 2,83556 Kč | 7 088,90 Kč |
| 5 000 | 2,62987 Kč | 13 149,35 Kč |
| Unit Price without VAT: | 7,20000 Kč |
|---|---|
| Unit Price with VAT: | 8,71200 Kč |



