
7603 | |
|---|---|
DigiKey Part Number | 36-7603-ND |
Manufacturer | |
Manufacturer Product Number | 7603 |
Description | HOLE PLUG 0.500" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Keystone Electronics | Material Steel, Nickel Plated |
Packaging Bulk | Hole Diameter 0.500" (12.70mm) 1/2" |
Part Status Active | Flange Diameter 0.656" (16.66mm) |
Type Body Plug | Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 1 000 | 8,13484 Kč | 8 134,84 Kč |
| 2 500 | 7,36870 Kč | 18 421,75 Kč |
| 5 000 | 7,34934 Kč | 36 746,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





