
7600 | |
|---|---|
DigiKey Part Number | 36-7600-ND |
Manufacturer | |
Manufacturer Product Number | 7600 |
Description | HOLE PLUG 0.250" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Keystone Electronics | Material Steel, Nickel Plated |
Packaging Bulk | Hole Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Flange Diameter 0.406" (10.31mm) |
Type Body Plug | Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 1 000 | 7,39424 Kč | 7 394,24 Kč |
| 2 500 | 6,69593 Kč | 16 739,83 Kč |
| 5 000 | 6,50942 Kč | 32 547,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





