
7605 | |
|---|---|
DigiKey Part Number | 36-7605-ND |
Manufacturer | |
Manufacturer Product Number | 7605 |
Description | HOLE PLUG 0.750" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Keystone Electronics | Material Steel, Nickel Plated |
Packaging Bulk | Hole Diameter 0.750" (19.05mm) 3/4" |
Part Status Active | Flange Diameter 0.921" (23.39mm) |
Type Body Plug | Panel Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 1 000 | 9,08205 Kč | 9 082,05 Kč |
| 2 500 | 8,22928 Kč | 20 573,20 Kč |
| 5 000 | 8,18926 Kč | 40 946,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





