Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7242-5

DigiKey Part Number
36-7242-5-ND
Manufacturer
Manufacturer Product Number
7242-5
Description
JACK SCREW HEX 4-40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7242-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.375" (9.53mm)
Length - Below Head
0.375" (9.53mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 662
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,39000 Kč17,39 Kč
1013,13600 Kč131,36 Kč
2511,74560 Kč293,64 Kč
1009,97060 Kč997,06 Kč
5008,29038 Kč4 145,19 Kč
1 0007,72726 Kč7 727,26 Kč
2 5006,94903 Kč17 372,58 Kč
5 0006,76140 Kč33 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,39000 Kč
Unit Price with VAT:21,04190 Kč