



Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Backshell, Cable Clamp, Grounding Indents, Mounting Hardware |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,33000 Kč | 232,33 Kč |
| 10 | 197,43900 Kč | 1 974,39 Kč |
| 25 | 185,07160 Kč | 4 626,79 Kč |
| 50 | 176,23320 Kč | 8 811,66 Kč |
| 100 | 167,82420 Kč | 16 782,42 Kč |
| 300 | 155,31230 Kč | 46 593,69 Kč |
| 500 | 149,81924 Kč | 74 909,62 Kč |
| 1 000 | 142,67727 Kč | 142 677,27 Kč |
| Unit Price without VAT: | 232,33000 Kč |
|---|---|
| Unit Price with VAT: | 281,11930 Kč |




