



Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Backshell, Cable Clamp, Grounding Indents, Mounting Hardware |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 170,86900 Kč | 1 708,69 Kč |
| 25 | 160,17040 Kč | 4 004,26 Kč |
| 50 | 152,52460 Kč | 7 626,23 Kč |
| 100 | 145,24190 Kč | 14 524,19 Kč |
| 300 | 134,41440 Kč | 40 324,32 Kč |
| 500 | 129,65906 Kč | 64 829,53 Kč |
| 1 000 | 123,47770 Kč | 123 477,70 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |



