Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7235

DigiKey Part Number
36-7235-ND
Manufacturer
Manufacturer Product Number
7235
Description
JACK SCREW HEX 4-40 1=2 SCREWS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Lock Washer
Length - Threaded Portion Below Head
0.285" (7.24mm)
Length - Below Head
0.285" (7.24mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 487
Factory Stock: 22 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1016,50400 Kč165,04 Kč
2514,77400 Kč369,35 Kč
10014,69860 Kč1 469,86 Kč
1 0009,68575 Kč9 685,75 Kč
2 5008,81916 Kč22 047,90 Kč
5 0008,16587 Kč40 829,35 Kč
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč