
8327 | |
|---|---|
DigiKey Part Number | 36-8327-ND |
Manufacturer | |
Manufacturer Product Number | 8327 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8327 Models |
Category | Color Natural |
Manufacturer Keystone Electronics | Length 0.400" (10.16mm) |
Packaging Bulk | LED T1 3/4 |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 3-400P | Bivar Inc. | 439 | 492-ELM3-400P-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,30980 Kč | 230,98 Kč |
| 2 500 | 2,09980 Kč | 5 249,50 Kč |
| 5 000 | 1,88982 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

