T1 3/4 LED Standoff Natural PVC 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-400P

DigiKey Part Number
492-ELM3-400P-ND
Manufacturer
Manufacturer Product Number
ELM 3-400P
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Natural
Manufacturer
Bivar Inc.
Length
0.400" (10.16mm)
Series
LED
T1 3/4
Packaging
Bulk
Material
PVC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8327Keystone Electronics11 73536-8327-ND3,99000 KčParametric Equivalent
In-Stock: 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,23400 Kč16,17 Kč
103,00300 Kč30,03 Kč
252,71280 Kč67,82 Kč
502,52400 Kč126,20 Kč
1002,35390 Kč235,39 Kč
2502,16196 Kč540,49 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč