
4504-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1889-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,77800 Kč | 43,89 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 50 | 6,93360 Kč | 346,68 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| 250 | 6,01300 Kč | 1 503,25 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,39187 Kč | 5 391,87 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

