



69 | |
|---|---|
DigiKey Part Number | 36-69-ND |
Manufacturer | |
Manufacturer Product Number | 69 |
Description | BATTERY HOLDER CLIP AA 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) AA 2 Cell |
Datasheet | Datasheet |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 100 | 8,44750 Kč | 844,75 Kč |
| 500 | 7,41650 Kč | 3 708,25 Kč |
| 1 000 | 7,01249 Kč | 7 012,49 Kč |
| 2 500 | 6,51198 Kč | 16 279,95 Kč |
| 5 000 | 6,15712 Kč | 30 785,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









