
6077 | |
|---|---|
DigiKey Part Number | 36-6077-ND |
Manufacturer | |
Manufacturer Product Number | 6077 |
Description | CONN BANANA PLUG MINI SLDR BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Datasheet | Datasheet |
EDA/CAD Models | 6077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 0.050" (1.27mm) Dia Wire | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 97,22100 Kč | 972,21 Kč |
| 1 000 | 64,25388 Kč | 64 253,88 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |






