
5228 | |
|---|---|
DigiKey Part Number | 36-5228-ND |
Manufacturer | |
Manufacturer Product Number | 5228 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5228 Models |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 6,29940 Kč | 3 149,70 Kč |
| 2 500 | 5,87944 Kč | 14 698,60 Kč |
| 5 000 | 5,19772 Kč | 25 988,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |








