Battery Contact Solid (Positive) AA 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5227

DigiKey Part Number
36-5227-ND
Manufacturer
Manufacturer Product Number
5227
Description
BATT CONTACT SOLID MULTI 2 CELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) AA 2 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Solid (Positive)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Dual)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 462
Factory Stock: 21 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,43800 Kč54,38 Kč
255,05640 Kč126,41 Kč
1004,51880 Kč451,88 Kč
5003,96736 Kč1 983,68 Kč
1 0003,75129 Kč3 751,29 Kč
2 5003,48357 Kč8 708,92 Kč
5 0003,29375 Kč16 468,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč