
5211 | |
|---|---|
DigiKey Part Number | 36-5211-ND |
Manufacturer | |
Manufacturer Product Number | 5211 |
Description | BATT CONT SPR MULTI 2 CELL SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 5211 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 100 | 6,57240 Kč | 657,24 Kč |
| 500 | 5,77110 Kč | 2 885,55 Kč |
| 1 000 | 5,45675 Kč | 5 456,75 Kč |
| 2 500 | 5,06724 Kč | 12 668,10 Kč |
| 5 000 | 4,79116 Kč | 23 955,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










