Battery Contact Spring and Solid Button AA 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5210

DigiKey Part Number
36-5210-ND
Manufacturer
Manufacturer Product Number
5210
Description
BATT CONT SPR MULTI 2 CELL SLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring and Solid Button AA 2 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
5210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring and Solid Button
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Dual)
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 476
Factory Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,37800 Kč83,78 Kč
257,77760 Kč194,44 Kč
1006,95240 Kč695,24 Kč
5006,10538 Kč3 052,69 Kč
1 0005,77256 Kč5 772,56 Kč
2 5005,36045 Kč13 401,12 Kč
5 0005,06837 Kč25 341,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč