Orange PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5193TR

DigiKey Part Number
36-5193TR-ND - Tape & Reel (TR)
36-5193CT-ND - Cut Tape (CT)
36-5193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5193TR
Description
PC TEST POINT MINIATURE ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5193TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Keystone Electronics
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height
0.098" (2.50mm)
Part Status
Active
Plating
Silver
Type
PC Test Point, Miniature
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Material - Body
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 587
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,38417 Kč4 384,17 Kč
2 0004,06165 Kč8 123,30 Kč
3 0003,88701 Kč11 661,03 Kč
5 0003,68070 Kč18 403,50 Kč
7 0003,56966 Kč24 987,62 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,59000 Kč11,59 Kč
108,66900 Kč86,69 Kč
257,74640 Kč193,66 Kč
1006,56580 Kč656,58 Kč
5005,45062 Kč2 725,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,53800 Kč75,38 Kč
256,73600 Kč168,40 Kč
1005,70940 Kč570,94 Kč
5004,73966 Kč2 369,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč