



5192TR | |
|---|---|
DigiKey Part Number | 36-5192TR-ND - Tape & Reel (TR) 36-5192CT-ND - Cut Tape (CT) 36-5192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5192TR |
Description | PC TEST POINT MINIATURE WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5192TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18699 Kč | 4 186,99 Kč |
| 2 000 | 3,90099 Kč | 7 801,98 Kč |
| 3 000 | 3,71216 Kč | 11 136,48 Kč |
| 5 000 | 3,51520 Kč | 17 576,00 Kč |
| 7 000 | 3,49038 Kč | 24 432,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 Kč | 11,10 Kč |
| 10 | 8,26400 Kč | 82,64 Kč |
| 25 | 7,39520 Kč | 184,88 Kč |
| 100 | 6,27110 Kč | 627,11 Kč |
| 500 | 5,20534 Kč | 2 602,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 Kč | 9,65 Kč |
| 10 | 7,18600 Kč | 71,86 Kč |
| 25 | 6,43040 Kč | 160,76 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 500 | 4,52638 Kč | 2 263,19 Kč |
| Unit Price without VAT: | 9,65000 Kč |
|---|---|
| Unit Price with VAT: | 11,67650 Kč |










