PC Test Point, Miniature Phosphor Bronze , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Miniature Phosphor Bronze , Tin Plating Surface Mount Mounting Type
Keystone Terminals & Test Points Video

5084

DigiKey Part Number
36-5084TR-ND - Tape & Reel (TR)
36-5084CT-ND - Cut Tape (CT)
36-5084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5084
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Phosphor Bronze Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
-
Hole Diameter
-
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)
Height
0.060" (1.52mm)
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 Kč4,52 Kč
103,38800 Kč33,88 Kč
253,28520 Kč82,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,28504 Kč3 285,04 Kč
3 0003,07973 Kč9 239,19 Kč
5 0002,87441 Kč14 372,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,52000 Kč
Unit Price with VAT:5,46920 Kč