



5064-2 | |
|---|---|
DigiKey Part Number | 36-5064-2-ND |
Manufacturer | |
Manufacturer Product Number | 5064-2 |
Description | ROUND SPACER #6 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.484" (12.30mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Swage | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 Kč | 16,18 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 1 000 | 10,14203 Kč | 10 142,03 Kč |
| 2 500 | 9,17613 Kč | 22 940,33 Kč |
| 5 000 | 6,03693 Kč | 30 184,65 Kč |
| Unit Price without VAT: | 16,18000 Kč |
|---|---|
| Unit Price with VAT: | 19,57780 Kč |





