



5058-2 | |
|---|---|
DigiKey Part Number | 36-5058-2-ND |
Manufacturer | |
Manufacturer Product Number | 5058-2 |
Description | ROUND SPACER #4 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.234" (5.94mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Swage | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,78800 Kč | 137,88 Kč |
| 25 | 12,33480 Kč | 308,37 Kč |
| 100 | 11,10790 Kč | 1 110,79 Kč |
| 1 000 | 8,05664 Kč | 8 056,64 Kč |
| 2 500 | 7,29386 Kč | 18 234,65 Kč |
| 5 000 | 6,77879 Kč | 33 893,95 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |



