



5059-2 | |
|---|---|
DigiKey Part Number | 36-5059-2-ND |
Manufacturer | |
Manufacturer Product Number | 5059-2 |
Description | ROUND SPACER #6 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.234" (5.94mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Swage | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,23360 Kč | 280,84 Kč |
| 100 | 11,10790 Kč | 1 110,79 Kč |
| 1 000 | 7,48579 Kč | 7 485,79 Kč |
| 2 500 | 6,76136 Kč | 16 903,40 Kč |
| 5 000 | 6,16467 Kč | 30 823,35 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |



