


5029 | |
|---|---|
DigiKey Part Number | 36-5029TR-ND - Tape & Reel (TR) 36-5029CT-ND - Cut Tape (CT) 36-5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5029 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5029 Models |
Category | Size / Dimension 0.150" L x 0.080" W (3.81mm x 2.03mm) |
Manufacturer Keystone Electronics | Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Silver |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Miniature | Material - Body Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,55286 Kč | 1 776,43 Kč |
| 1 000 | 3,28472 Kč | 3 284,72 Kč |
| 2 500 | 2,96786 Kč | 7 419,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,75380 Kč | 13 769,00 Kč |
| 10 000 | 2,72976 Kč | 27 297,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











