



4893 | |
|---|---|
DigiKey Part Number | 36-4893TR-ND - Tape & Reel (TR) 36-4893CT-ND - Cut Tape (CT) 36-4893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4893 |
Description | ROUND STANDOFF #6-32 STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.310" (7.87mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 12,31400 Kč | 123,14 Kč |
| 25 | 11,03040 Kč | 275,76 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,57800 Kč | 4 925,70 Kč |
| 3 250 | 6,73600 Kč | 21 892,00 Kč |
| 6 500 | 6,31500 Kč | 41 047,50 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


