Round Standoff Threaded #6-32 Steel 0.063" (1.60mm) 1/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Steel 0.063" (1.60mm) 1/16"
4891
4891

4891

DigiKey Part Number
36-4891TR-ND - Tape & Reel (TR)
36-4891CT-ND - Cut Tape (CT)
36-4891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4891
Description
ROUND STANDOFF #6-32 STEEL 1/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Steel 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.281" (7.14mm) 9/32"
Mfr
Between Board Height
0.063" (1.60mm) 1/16"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.122" (3.10mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 000
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
108,29400 Kč82,94 Kč
257,41640 Kč185,41 Kč
1006,28260 Kč628,26 Kč
5005,21716 Kč2 608,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,61494 Kč6 922,41 Kč
3 0004,28002 Kč12 840,06 Kč
4 5004,19960 Kč18 898,20 Kč
7 5003,88466 Kč29 134,95 Kč
10 5003,77966 Kč39 686,43 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč