Round Standoff Threaded #6-32 Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4949

DigiKey Part Number
36-4949TR-ND - Tape & Reel (TR)
36-4949CT-ND - Cut Tape (CT)
36-4949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4949
Description
ROUND STANDOFF #6-32 STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Threaded
Mfr
Screw, Thread Size
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Part Status
Active
Plating
Tin
Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
109,19700 Kč91,97 Kč
258,23120 Kč205,78 Kč
1006,98180 Kč698,18 Kč
5005,79922 Kč2 899,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,13163 Kč7 697,45 Kč
3 0004,76032 Kč14 280,96 Kč
4 5004,55937 Kč20 517,17 Kč
7 5004,40961 Kč33 072,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč