
4889 | |
---|---|
DigiKey Part Number | 36-4889TR-ND - Tape & Reel (TR) 36-4889CT-ND - Cut Tape (CT) 36-4889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4889 |
Description | ROUND SPACER #4 STEEL 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 10,70700 Kč | 107,07 Kč |
25 | 10,20680 Kč | 255,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 10,20670 Kč | 3 062,01 Kč |
1 500 | 6,04070 Kč | 9 061,05 Kč |
3 000 | 5,62410 Kč | 16 872,30 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |