
4702 | |
|---|---|
DigiKey Part Number | 36-4702-ND |
Manufacturer | |
Manufacturer Product Number | 4702 |
Description | WASHER SHOULDER #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.308" (7.82mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,12600 $ | 1,26 $ |
| 25 | 0,11240 $ | 2,81 $ |
| 100 | 0,09510 $ | 9,51 $ |
| 500 | 0,07868 $ | 39,34 $ |
| 1 000 | 0,07264 $ | 72,64 $ |
| 2 500 | 0,06552 $ | 163,80 $ |
| 5 000 | 0,06070 $ | 303,50 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20570 $ |






