
| 4681 | |
|---|---|
| DigiKey Part Number | 36-4681-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4681 | 
| Description | INSULATOR CIRCULAR GEN PURP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Component Insulator General Purpose Circular | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Keystone Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Insulator | |
| Shape | Circular | |
| Usage | General Purpose | |
| Material | Mica | |
| Color | - | |
| Features | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Diameter - Outside | 0.625" (15.88mm) 5/8" | |
| Diameter - Inside | 0.196" (4.98mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| 10 | 3,49500 Kč | 34,95 Kč | 
| 25 | 3,11240 Kč | 77,81 Kč | 
| 100 | 2,63610 Kč | 263,61 Kč | 
| 500 | 2,18254 Kč | 1 091,27 Kč | 
| 1 000 | 2,01631 Kč | 2 016,31 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic