
| 4678 | |
|---|---|
| DigiKey Part Number | 36-4678-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4678 | 
| Description | INSULATOR CIRCULAR GEN PURP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Component Insulator General Purpose Circular | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Keystone Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Insulator | |
| Shape | Circular | |
| Usage | General Purpose | |
| Material | Mica | |
| Color | - | |
| Features | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Diameter - Outside | 0.375" (9.53mm) 3/8" | |
| Diameter - Inside | 0.120" (3.05mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 10,50700 Kč | 105,07 Kč | 
| 25 | 9,41280 Kč | 235,32 Kč | 
| 100 | 7,98330 Kč | 798,33 Kč | 
| 500 | 6,63754 Kč | 3 318,77 Kč | 
| 1 000 | 6,14484 Kč | 6 144,84 Kč | 
| 2 500 | 5,56269 Kč | 13 906,73 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic